Portwest Polyester ESD-Safe & Clean Room Gloves, Size 2XL

Subtotal (1 pack of 12 units)*

€31.07

(exc. VAT)

€38.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€31.07€2.589

*price indicative

RS Stock No.:
664-476
Mfr. Part No.:
A220RERXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

ESD-Safe & Clean Room Gloves

Size

2XL

Material

Polyester

EN 61340-5-1 Compliant

Yes

Number of Gloves

12

Standards/Approvals

IEC 61340-5-1:2016, EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 3121X, ANSI/ISEA 105: 2016 CUT Level A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Leather Rigger 130 Cow Split Glove is made from premium quality split leather, offering durability and protection for tough environments. Ideal for use in construction, mining, and landscaping, it features knuckle back protection to shield against impacts and abrasions. The rubberized safety cuffs provide a secure fit and added wrist protection, making these gloves perfect for demanding tasks. Compliance to EN ISO 21420: 2020 Dexterity 1 and EN 388: 2016 + A1: 2018 Standards.

Cotton backing for breathability

Durable leather

CE certified

ANSI abrasion level 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy