Portwest A120 Blue Polyester Work Gloves, Size S, Polyesterurethane Coating
- RS Stock No.:
- 664-479
- Mfr. Part No.:
- A120BKRS
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.60 | €0.80 |
*price indicative
- RS Stock No.:
- 664-479
- Mfr. Part No.:
- A120BKRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Polyesterurethane | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388 | |
| Series | A120 | |
| Standards/Approvals | ANSI/ISEA 105:2016 Abrasion 3, ANSI/ISEA 105:2016 Cut A1, ANSI/ISEA 105:2016 Puncture 2, CE, EN 388:2016 3131X, EN ISO 21420: 2020 Dexterity 5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size S | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Polyesterurethane | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388 | ||
Series A120 | ||
Standards/Approvals ANSI/ISEA 105:2016 Abrasion 3, ANSI/ISEA 105:2016 Cut A1, ANSI/ISEA 105:2016 Puncture 2, CE, EN 388:2016 3131X, EN ISO 21420: 2020 Dexterity 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Palm Glove is designed to offer both dexterity and breathability, making it ideal for intricate tasks across various industries. Made from a combination of polyester and elastic, it ensures comfort and flexibility. The gloves also come in different variants, including a full carton of 480 pairs, vending ready packaging, and touchscreen compatible versions, providing versatile options for different needs. This glove compliance to EN ISO 21420: 2020 Dexterity 5, EN 388: 2016 + A1: 2018 (3131X), ANSI/ISEA 105: 2016 CUT Level (A1) standards.
Smooth PU coating for increased abrasion resistance
Polyester is stronger than natural fibres and offers sufficient durability
13 gauge liner constructed for durability and precise fitting
Perfect for intricate tasks
Retail tag which aids presentation for retail sales
Palm dipped to increase dexterity and ventilation
CE certified
CE food safe
Related links
- Portwest A120 Blue Polyester Work Gloves Polyesterurethane Coating
- Portwest A120 Blue Polyester Work Gloves Polyesterurethane Coating
- Portwest A120 Blue Polyester Work Gloves Polyesterurethane Coating
- Portwest A120 Blue Polyester Work Gloves Polyesterurethane Coating
- Portwest A120 Blue Elastic Size XS, Polyurethane Coating
- Portwest A120 Blue Elastic Size S, Polyurethane Coating
- Portwest A120 Orange Polyester Work Gloves Polyesterurethane Coating
- Portwest A120 Orange Polyester Work Gloves Polyesterurethane Coating
