Skytec Redox Black, Yellow Nylon, Para Aramid, Steel Fibre Work Gloves, Size XL, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€1,449.17

(exc. VAT)

€1,782.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,449.17€12.076

*price indicative

RS Stock No.:
670-330
Mfr. Part No.:
SKG00106CJ
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Nylon, Para Aramid, Steel Fibre

Lining Material

Nylon, Para Aramid, Steel Fibre

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Heat Resistant

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020

Number of Gloves

6

Series

Redox

Coating

Nitrile

Standards/Approvals

ANSI 105:2016 A7, EN 388:2016 + A1:2018 4X44F, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a medium-weight palm-coated nitrile glove offering high cut protection and thermal resistance up to 100°C (212°F) for short contact. It features a durable 10g liner made of para-aramid and steel fiber to guard against high cut risks. The nitrile palm coating provides excellent dry grip while protecting against oil and water. Certified to EN 388:2016 + A1:2018 (4X44F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Compact design enhances portability without sacrificing sound quality

User-friendly controls allow for effortless operation

Durable construction withstands the rigours of regular use

Versatile connectivity options cater to a range of devices

Lightweight design makes it easy to transport and set up

Stylish appearance adds a modern touch to any environment

Integrated battery life ensures extended playback without interruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy