Skytec EMG748 Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size 12/3XL, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€516.68

(exc. VAT)

€635.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€516.68€4.306

*price indicative

RS Stock No.:
670-440
Mfr. Part No.:
EMG00748FN
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

12/3XL

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nylon

Colour

Black, Grey

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity

Series

EMG748

Coating

Nitrile

Number of Gloves

10

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Soft and comfortable medium cut resistant glove with sandy nitrile coating. Ideal for handling sharp parts in dry , oily or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43D. Additionally, they comply with EN 407:2020 standard. Its durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments.

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy