Skytec EMG745 Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 670-443
- Mfr. Part No.:
- EMG00745FL
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€412.74
(exc. VAT)
€507.67
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €412.74 | €3.44 |
*price indicative
- RS Stock No.:
- 670-443
- Mfr. Part No.:
- EMG00745FL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, HPPE, Nylon | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | EMG745 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Standards/Approvals | ANSI 105:2016 A4, CAT II, EN 388:2016 + A1:2018 4X43D, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, HPPE, Nylon | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series EMG745 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Standards/Approvals ANSI 105:2016 A4, CAT II, EN 388:2016 + A1:2018 4X43D, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Soft and comfortable medium cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43D. Additionally, they comply with EN 407:2020 standard. Its durable polyurethane palm coating ensures good protection against abrasion.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec EMG745 Black HPPE Size M, Polyurethane Coating
- Skytec EMG745 Black HPPE Size L, Polyurethane Coating
- Skytec EMG745 Black HPPE Size S, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG745 Black HPPE Size 12/3XL, Polyurethane Coating
- Skytec EMG735 Black HPPE Size 2XL, Polyurethane Coating
- Portwest A660 - CS Cut E18 Black Elastane HPPE Steel Fibre Work Gloves Polyurethane Coating
