Skytec EMG201 Black, Grey Polyester Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 670-530
- Mfr. Part No.:
- EMG00201FD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€275.16
(exc. VAT)
€338.45
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €275.16 | €2.293 |
*price indicative
- RS Stock No.:
- 670-530
- Mfr. Part No.:
- EMG00201FD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Polyester | |
| Colour | Black, Grey | |
| Series | EMG201 | |
| Resistance Features | Wet Environment | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Polyester | ||
Colour Black, Grey | ||
Series EMG201 | ||
Resistance Features Wet Environment | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Work Glove is a fully coated nitrile with a nitrile sandy finish palm. Excellent grip in wet and oily conditions as well as oil and water submersion. Protects the hand from water, oils, hydrocarbons, grease and abrasion, with optimal long lasting grip. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with EN 407:2020, offering protection against thermal risks with a rating of X1XXXX.
Close fitting liner for a comfortable wearing experience
Designed for easy movement and continuous wear
Elasticated wrist provides a secure and comfortable fit
Seamless liner prevents irritation
Related links
- Skytec EMG201 Black Size L, Nitrile Coating
- Skytec EMG201 Black Size XS, Nitrile Coating
- Skytec EMG201 Black Size M, Nitrile Coating
- Skytec EMG201 Black Size 12/3XL, Nitrile Coating
- Skytec EMG201 Black Size XL, Nitrile Coating
- Skytec EMG201 Black Size 2XL, Nitrile Coating
- Skytec EMG211 Grey Size S, Nitrile Coating
- Skytec EMG255 Black Size S, Nitrile Foam Coating
