Skytec EMG133 Black Polyester Work Gloves, Size 2XL, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€85.61

(exc. VAT)

€105.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€85.61€0.713

*price indicative

RS Stock No.:
670-532
Mfr. Part No.:
EMG00133BL
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Material

Polyester

Colour

Black

Series

EMG133

Resistance Features

Dry Environment, Moist Environment

Coating

Polyurethane

Number of Gloves

10

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Work Glove is a very supple, stretchable and comfortable general handling glove. Ideal for precise operations requiring excellent dexterity in dry or greasy conditions. The glove certification EN 388:2016+A1:2018 3121A indicates moderate protection against mechanical hazards, suitable for light industrial tasks. This glove has a durable polyurethane palm coating resists rips and abrasion.

Excellent grip in dry handling conditions

Breathable liner keeps hand cool and helps to reduce perspiration

Lint free and reducing the risk of product contamination

Flexible and close fitting design for a comfortable wearing experience

Seamless liner prevents irritation

Elasticated wrist provides a secure and comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy