Showa XC810 White, Black High Performance Polyethylene Work Gloves, Size S, Microporous Nitrile Coating

Subtotal (1 box of 144 pairs)*

€2,817.70

(exc. VAT)

€3,465.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,817.70€19.567

*price indicative

RS Stock No.:
670-575
Mfr. Part No.:
SHOXC8101
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Lining Material

High Performance Polyethylene, HPPE

Material

High Performance Polyethylene

Colour

White, Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

288

Coating

Microporous Nitrile

Series

XC810

Standards/Approvals

ANSI 105:2016 A4, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Cut Protection Glove features an 18-gauge seamless liner with a nitrile foam coating, combining excellent grip, superb tactility, and touchscreen compatibility. The ultra-light glove offers A4/TDM-D cut resistance while remaining flexible and lightweight, making it ideal for a wide range of industrial applications. It meets EN 388:2016 + A1:2018 (4 X 4 2 D) mechanical protection standards and ANSI 105:2016 cut resistance.

Increased Dexterity

Increased form-fitting and comfort thanks to thin 18G liner

Touchscreen compatible

Natural rubber latex-free

Fingerprint-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy