Showa XC800 Black, White High Performance Polyethylene Work Gloves, Size L, Microporous Nitrile Coating
- RS Stock No.:
- 670-578
- Mfr. Part No.:
- SHOXC8003
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,408.85
(exc. VAT)
€1,732.89
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,408.85 | €19.567 |
*price indicative
- RS Stock No.:
- 670-578
- Mfr. Part No.:
- SHOXC8003
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | High Performance Polyethylene, HPPE | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Microporous Nitrile | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 144 | |
| Series | XC800 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X32E | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material High Performance Polyethylene, HPPE | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Microporous Nitrile | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 144 | ||
Series XC800 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X32E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Cut Protection Glove features a flexible, lightweight, and latex-free design. The ultra-light combines A5/TDM-E cut-resistant seamless knit with a durable, oil-resistant microporous nitrile foam palm, making it suitable for various industrial applications. It meets EN 388:2016 + A1:2018 (4 X 3 2 E) mechanical protection standards and ANSI 105:2016 cut resistance.
Increased dexterity
Form fitting
Natural rubber latex free
Related links
- Showa XC800 Black Size 2XL, Microporous Nitrile Coating
- Showa XC800 Black Size M, Microporous Nitrile Coating
- Showa XC800 Black Size XL, Microporous Nitrile Coating
- Showa XC800 Black Size S, Microporous Nitrile Coating
- Showa XC810 Black Size L, Microporous Nitrile Coating
- Showa XC810 Black Size 2XL, Microporous Nitrile Coating
- Showa XC810 Black Size XL, Microporous Nitrile Coating
- Showa XC810 Black Size M, Microporous Nitrile Coating
