Showa 546W White HPPE, Polyester Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 670-703
- Mfr. Part No.:
- SHO546W2
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,051.27
(exc. VAT)
€2,523.06
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,051.27 | €17.094 |
*price indicative
- RS Stock No.:
- 670-703
- Mfr. Part No.:
- SHO546W2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester | |
| Lining Material | High Performance Polyethylene, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Series | 546W | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material HPPE, Polyester | ||
Lining Material High Performance Polyethylene, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Series 546W | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Ultra comfortable multi-purpose glove with durable cut resistant properties for precision handling. Engineered DURACoil liner reinforced with HPPE providing level C cut resistance. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42C.
Exceptional grip and dexterity for precise handling
Durable materials enhance longevity even in tough conditions
Breathable fabric allows comfortable wear over extended periods
Ergonomic design fits naturally reducing hand fatigue
Ideal for varied applications from industrial to agricultural tasks
Related links
- Showa 546W White HPPE Size XL, Polyurethane Coating
- Showa 546W White HPPE Size 2XL, Polyurethane Coating
- Showa 546W White HPPE Size L, Polyurethane Coating
- Showa 546W White HPPE Size S, Polyurethane Coating
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
- Skytec EMG133 Black Polyester Work Gloves Polyurethane Coating
- Showa 546X White HPPE Size S, Uncoated Coating
- Showa 546X White HPPE Size L, Uncoated Coating
