Showa 546 Grey HPPE, Polyester Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 670-705
- Mfr. Part No.:
- SHO5465
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,051.27
(exc. VAT)
€2,523.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,051.27 | €17.094 |
*price indicative
- RS Stock No.:
- 670-705
- Mfr. Part No.:
- SHO5465
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | HPPE, Polyester | |
| Lining Material | High Performance Polyethylene, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 546 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 4X42C | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material HPPE, Polyester | ||
Lining Material High Performance Polyethylene, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 546 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 4X42C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Cut and abrasion resistant glove is an ultra-comfortable multi-usage work glove. The foamed polyurethane palm coating provides good grip and breathability, and the light color makes it easy to identify soiling and contamination. A seamless and ergonomic design replicates the natural curves of the hand for enhanced dexterity and comfort over long periods of wear. They meet cat II CE approved and EN 388:2016+A1:2018 with a rating of 4X42C.
Provides outstanding grip in wet and oily conditions
Engineered to offer excellent tactile sensitivity for precise handling
Constructed with materials that resist abrasions and punctures
Features a flexible design that promotes comfort during extended use
Integrates advanced technology to improve wear resistance
Allows for easy cleaning and maintenance
Offers a snug fit to prevent slippage and enhance safety
Related links
- Showa 546 Grey HPPE Size S, Polyurethane Coating
- Showa 546 Grey HPPE Size 8, Polyurethane Coating
- Showa 546 Grey HPPE Size 9, Polyurethane Coating
- Showa 546 Grey HPPE Size 7, Polyurethane Coating
- Showa 546 Grey HPPE Size 7, Nitrile Coating
- Showa 546 Grey HPPE Size 9, Nitrile Coating
- Showa 546W White HPPE Size 2XL, Polyurethane Coating
- Skytec TRC725 Black Polyester Size 2XL, Polyurethane Coating
