Skytec EMG768 Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-755
- Mfr. Part No.:
- EMG00768FF
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€577.84
(exc. VAT)
€710.74
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €577.84 | €4.815 |
*price indicative
- RS Stock No.:
- 670-755
- Mfr. Part No.:
- EMG00768FF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Series | EMG768 | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge High Performance Polyethylene, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Series EMG768 | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec soft and comfortable high cut resistant glove with sandy nitrile coating. Ideal for handling sharp parts in dry , oily or greasy conditions. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 4X43F. Additionally, they comply with EN 407:2020 standard. Its durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec EMG768 Black Nylon Size XS, Nitrile Coating
- Skytec EMG768 Black Nylon Size S, Nitrile Coating
- Skytec EMG768 Black Nylon Size L, Nitrile Coating
- Skytec EMG768 Black Nylon Size XL, Nitrile Coating
- Skytec EMG768 Black Nylon Size 12/3XL, Nitrile Coating
- Skytec EMG768 Black Nylon Size 2XL, Nitrile Coating
- Skytec EMG758 Black Nylon Size M, Nitrile Coating
- Skytec Torq Komet Grey Nylon Size M, Nitrile Coating
