Skytec EMG728 Black, Grey High Performance Polyethylene, Nylon Work Gloves, Size L, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€440.26

(exc. VAT)

€541.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€440.26€3.669

*price indicative

RS Stock No.:
670-770
Mfr. Part No.:
EMG00728FH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

L

Lining Material

13 Gauge High Performance Polyethylene, Nylon

Material

High Performance Polyethylene, Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

EMG728

Coating

Nitrile

Number of Gloves

10

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity

Standards/Approvals

ANSI 105:2016 A2, EN 388:2016 + A1:2018 4X43B, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove has durable sandy nitrile palm coating ensures good protection against abrasion and excellent grip in wet and oily environments. A flexible and comfortable glove offering great dexterity. The gloves are certified under CAT II. They meet EN 388:2016+A1:2018 with a rating of 4X43B. Additionally, they comply with EN 407:2020 standard.

Reinforced thumb crotch enhances durability

Designed for easy movement and continuous wear

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy