Skytec BMG718 Black, Green HPPE Work Gloves, Size M, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

€443.32

(exc. VAT)

€545.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€443.32€3.694

*price indicative

RS Stock No.:
670-871
Mfr. Part No.:
BMG00718EF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Work Gloves

Material

HPPE

Colour

Black, Green

Number of Gloves

10

Resistance Features

Cut Resistant

Series

BMG718

Coating

Nitrile Foam

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Work glove is a very lightweight, durable and comfortable medium cut resistant glove which offering EN388:2016/Level B cut resistance. Ideal for handling sharp parts in dry, greasy or slightly oily conditions. The glove rated EN 388:2016+A1:2018 4X31B and ANSI/ISEA 105-2016 A2 X offers robust protection against mechanical hazards, combining European and American testing standards. Its offers a nice combination of comfort, dexterity and cut resistance. 18g liner with HPPE inside and glass/nylon on the outside for maximum comfort.

Durable nitrile foam palm provides a secure grip in light oily and dry conditions

Reinforcement on thumb crotch helps extend wearable life

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elastic free over edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy