Showa S-TEX 581 Black, Grey Kevlar Work Gloves, Size 2XL, Nitrile Foam Coating
- RS Stock No.:
- 670-888
- Mfr. Part No.:
- SHOS5815
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,762.45
(exc. VAT)
€3,397.81
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,762.45 | €23.02 |
*price indicative
- RS Stock No.:
- 670-888
- Mfr. Part No.:
- SHOS5815
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | S-TEX 581 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series S-TEX 581 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is engineered for professionals requiring high levels of dexterity, grip, and cut protection. This innovative glove showcases a seamless knit construction reinforced with Kevlar for exceptional strength, while the microporous foamed nitrile palm coating enhances tactile precision. Designed for various industrial applications, the lightweight glove is not just highly cut resistant but also breathable, ensuring comfort during prolonged wear in diverse working environments.
Embossed palm finish effectively disperses oil to maintain grip
Moisture management technology allows perspiration to escape, enhancing comfort
Breathable back promotes airflow to reduce overheating during use
Seamless design minimises the risk of irritation during extended wear
Contact heat resistance makes it suitable for various high-heat tasks
Elasticated knit wrist ensures a secure and comfortable fit
Multiple size options available for a tailored fit across different hand sizes
Related links
- Showa S-TEX 581 Black Size S, Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Work Gloves Nitrile Foam Coating
- Showa S-TEX 377 Black Size 2XL, Nitrile Foam Coating
- Showa S-Tex 377 SC Black Size 2XL Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride Coating
- Showa S-TEX 377 Black Size M, Nitrile Foam Coating
