Showa 234 Black, Grey HPPE, Elastane Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 671-262
- Mfr. Part No.:
- SHO23402
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,359.48
(exc. VAT)
€1,672.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,359.48 | €18.882 |
*price indicative
- RS Stock No.:
- 671-262
- Mfr. Part No.:
- SHO23402
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Elastane | |
| Material | HPPE, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020 | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Series | 234 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Elastane | ||
Material HPPE, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020 | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Series 234 | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X42D, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Showa Glove offers exceptional protection and versatility for various applications, ensuring that your hands are safeguarded without compromising dexterity. Engineered with a nitrile coating and a seamless knit construction, this glove adeptly balances cut resistance with comfort. The high-performance HPPE, spandex liner is designed for extended wear. gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4X42D. Additionally, they comply with EN 407:2020, providing protection against thermal risks. Furthermore, they are FOOD SAFE, indicating that the materials used are safe for contact with food.
Zorb it nitrile coating provides superior grip
Breathable back of hand reduces perspiration
Elasticated wrist ensures a secure fit
Designed for easy movement during prolonged use
Light contact heat protection up to 100°C
Seamless knit design minimises irritation on the skin
Lightweight construction enhances user comfort
Related links
- Showa 234 Black Spandex Work Gloves Nitrile Coating
- Showa 234 Black Spandex Work Gloves Nitrile Coating
- Showa 234 Black Spandex Work Gloves Nitrile Coating
- Showa 234 Black Spandex Work Gloves Nitrile Coating
- Showa 234X Grey HPPE Size M, Uncoated Coating
- Showa 576 Black Polyester Work Gloves Nitrile Foam Coating
- Tegera 431 Black Nylon Size 10, Nitrile Coating
- Skytec EMG215 Black Spandex Work Gloves Nitrile Coating
