Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 672-651
- Mfr. Part No.:
- 298614099900 - 6
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€64.88
(exc. VAT)
€79.80
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.88 |
*price indicative
- RS Stock No.:
- 672-651
- Mfr. Part No.:
- 298614099900 - 6
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Puncture & Tear Resistant Gloves | |
| Size | 6 | |
| Material | Nitrile Foam | |
| Lining Material | Unlined | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 1409 | |
| Safety Standard | PPE Cat 2 | |
| Series | 2986 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388 (3X41D), EN 407 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Puncture & Tear Resistant Gloves | ||
Size 6 | ||
Material Nitrile Foam | ||
Lining Material Unlined | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile | ||
Number of Gloves 1409 | ||
Safety Standard PPE Cat 2 | ||
Series 2986 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388 (3X41D), EN 407 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec TRC260 Black Size 12/3XL Nitrile Foam Coating
- Mapa KRYTECH 574 Blue Size 6, Nitrile Coating