Blaklader 2986 Black Nitrile Foam Puncture & Tear Resistant Gloves, Size 7, Nitrile Coating

Subtotal (1 unit)*

€64.88

(exc. VAT)

€79.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.88

*price indicative

RS Stock No.:
672-652
Mfr. Part No.:
298614099900 - 7
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

7

Product Type

Puncture & Tear Resistant Gloves

Material

Nitrile Foam

Lining Material

Unlined

Colour

Black

EN 388 Abrasion

Yes

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 407 X1XXXX, PPE Cat 2, EN

Series

2986

Number of Gloves

1409

Resistance Features

Cut Resistant

Coating

Nitrile

Standards/Approvals

EN 388, EN 407, PPE Cat 2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links