ProGARM 2707 Green Work Gloves, Size 2XL, Neoprene Coating
- RS Stock No.:
- 690-183
- Mfr. Part No.:
- 2707-KHA-11
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 pair)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €25.26 |
*price indicative
- RS Stock No.:
- 690-183
- Mfr. Part No.:
- 2707-KHA-11
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Colour | Green | |
| EN 388 Tear | 4 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | 2707 | |
| Coating | Neoprene | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 2XL | ||
Product Type Work Gloves | ||
Colour Green | ||
EN 388 Tear 4 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series 2707 | ||
Coating Neoprene | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ProGARM Protective gloves is designed for optimal safety and comfort in demanding environments. With seamless knit construction, the gloves ensure dexterity and tactile sensitivity, making them Ideal for handling heavy materials and operating machinery. The PolyKor blended Shell with Aramid provides excellent cut resistance and heat protection in hazardous conditions, while the neoprene foam coating enhances grip across dry, wet, and oily surfaces. Compliant with multiple EN standards, these gloves combine innovative materials with a focus on user comfort and performance, making them essential for professionals in maintenance, repair, and heavy-duty operations.
EN 388:2016 +A1:2018 standard
Neoprene foam coating provides a secure grip in dry, wet, and oily conditions
Tested to multiple EN standards, ensuring broad safety compliance
Advanced abrasion resistance with a Cut Level 5 rating
Infused with tiny suction cup pockets for improved grip and fluid dispensal
Versatile for handling and operating heavy-duty machinery
Related links
- ProGARM 2707 Green Work Gloves Neoprene Coating
- ProGARM 2707 Green Work Gloves Neoprene Coating
- ProGARM 2707 Green Work Gloves Neoprene Coating
- ProGARM 2707 Green Work Gloves Neoprene Coating
- Showa SHO240 Grey Kevlar Gloves Neoprene Coating
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
