Lebon Protection POWERWELD Black, White Para Aramid, Leather Welding Gloves, Size 10
- RS Stock No.:
- 697-998
- Mfr. Part No.:
- SOFTWELDER/10
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 12 pairs)*
€96.55
(exc. VAT)
€118.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.55 | €8.046 |
*price indicative
- RS Stock No.:
- 697-998
- Mfr. Part No.:
- SOFTWELDER/10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Size | 10 | |
| Material | Para Aramid, Leather | |
| Colour | Black, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 1 | |
| Series | POWERWELD | |
| Resistance Features | Good Dexterity, Tear Resistant, Cut Resistant, Abrasion Resistant, Puncture Resistant, General Purpose | |
| Standards/Approvals | EN 407, CE, EN 420, EN 388, EN 12477 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Size 10 | ||
Material Para Aramid, Leather | ||
Colour Black, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 1 | ||
Series POWERWELD | ||
Resistance Features Good Dexterity, Tear Resistant, Cut Resistant, Abrasion Resistant, Puncture Resistant, General Purpose | ||
Standards/Approvals EN 407, CE, EN 420, EN 388, EN 12477 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Leather Glove for a maximum comfort and fourchettes assembling for a better durability and an improved ergonomics. It is used to reach optimal dexterity for TIG welding applications. Uses 100 percent para-aramid sewing thread. Standards = EN 338 - 2122X, EN 407 - 41314X, EN 12477 Type B
Resistance to abrasion
Blade cut resistance
Tear resistance
Burning behaviour
Contact heat
Convective heat
Radiant heat
Small splashes of molten metal
Related links
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 10
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 6
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 8
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 12
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Lebon Protection POWERWELD Black Para Aramid Welding Gloves, Size 7
- Lebon Protection POWERWELD White Para Aramid Welding Gloves, Size 11
- Lebon Protection POWERWELD Black Cowsplit Leather, Goat Grain Leather Welding Gloves
