Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 10

Image representative of range

Subtotal (1 pack of 12 pairs)*

€63.88

(exc. VAT)

€78.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€63.88€5.323

*price indicative

RS Stock No.:
711-105
Mfr. Part No.:
33-6320-10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

10

Product Type

Protective Gloves

Material

Tilsatec RhinoYarn

Colour

Grey

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Comfort+

Number of Gloves

12

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Liner Glove designed to deliver high levels of cut protection while maintaining comfort and durability. It incorporates the latest non-reinforced RhinoYarn technology, which eliminates the use of alloy and mineral fibres, making it safer and more comfortable for extended wear. With its 13-gauge seamless liner, this glove is Ideal for manufacturing, assembly, and other demanding industrial applications.

Manufactured using non reinforced RhinoYarn technology

13 gauge seamless liner free from alloy and mineral yarns

Provides ANSI level A6 cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy