GUYARD BOA FLEX Black, Grey Nitrile Rubber, Nylon, Elastane Work Glove, Size 12, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€38.33

(exc. VAT)

€47.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.33€3.833

*price indicative

RS Stock No.:
750-844
Mfr. Part No.:
BOAFLEX12
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Glove

Size

12

Lining Material

Nylon, Elastane

Material

Nitrile Rubber, Nylon, Elastane

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Contact Heat, Tear Resistant, Washable

Safety Standard

CAT II, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Number of Gloves

10

Coating

Nitrile Micro-Foam

Mechanical Hazards EN 388

4131

Series

BOA FLEX

Standards/Approvals

EN ISO 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The GUYARD Work Gloves can wear on clean and dry hands and before reusing these gloves check for defect, holes, tears, abnormal wear, etc. Store these gloves in a dry, cool, well-ventilated place, away from light, sunlight and ultraviolet rays, and in their original packaging. These gloves does not contain any substance that could have adverse effect on the hygiene or health of the user under the expected conditions of use. These work gloves are recommended for use in automotive assembly, logistics and warehouse, finishing and inspection. It meets- EN ISO 21420 : 2020, EN 388, EN 407, EN 388 : 2016 +A1 : 2018, EN 407 : 2020 standards.

Grey Nylon/Spandex/Elastane Knit Gloves

15 Gauge

Black Nitrile Microfoam coating

Machine washable on 3 cycles

Dexterity- Level 5

Bag of 10 pairs

Box of 100 pairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy