KYORENE Kyorene Pro Blue Graphene Gloves, Size 7, Nitrile Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€273.16

(exc. VAT)

€335.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€273.16€22.763

*price indicative

RS Stock No.:
751-169
Mfr. Part No.:
K00-845IP-7
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

7

Product Type

Gloves

Material

Graphene

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

Coating

Nitrile

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, ANSI A4

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Series

Kyorene Pro

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE Glove provides an Advanced ergonomic fit paired with a Durable micro foam nitrile Palm coating. Engineered without stainless steel or fibreglass, these gloves offer superior protection and thermal regulation for intensive industrial tasks.

High performance Kyorene Pro graphene liner

Micro foam nitrile Palm for enhanced grip

Bacteriostatic properties kill harmful bacteria

Thermal regulating and odour neutralising

DMF and silicone free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy