ATG Maxidry Elite 64-226 Purple Nitrile Foam, Nylon Work Gloves, Size 8, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€101.52

(exc. VAT)

€124.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€101.52€8.46

*price indicative

RS Stock No.:
756-225
Mfr. Part No.:
64226-08B
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Size

8

Lining Material

Nylon

Material

Nitrile Foam, Nylon

Colour

Purple

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 374-1, ISO 18889

Mechanical Hazards EN 388

Yes

Series

Maxidry Elite 64-226

Resistance Features

Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable

Coating

Nitrile Foam

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016, ISO 18889:2019

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG Nylon Glove features a Drivers style knitwrist designed for superior protection and dexterity in precision tasks. Its micro-foam texture provides a reliable non-slip grip, while the lightweight grey liner ensures maximum breathability.

High quality nitrile butadiene rubber coating

Micro-foam texture for non-slip grip

Durable 0.70 mm Palm thickness

Comfortable nylon liner with knitwrist design

Sophisticated purple and black finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy