Traffi TG5660 Green Aramid Gloves, Size 9, Leather Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-570
Mfr. Part No.:
TG5660 - 9
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Gloves

Size

9

Lining Material

Aramid

Material

Aramid

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Series

TG5660

Resistance Features

Dry Environment

Safety Standard

ANSI/ISEA 105

Number of Gloves

10

Coating

Leather

Standards/Approvals

ANSI/ISEA 105:2016

COO (Country of Origin):
PK
The Traffi Premium Goat Leather Roping Glove is designed for rope handling and rope access users seeking superior performance, durability, and comfort.

Premium quality tacky goat leather in Palm offers durability and a good grip

It molds to the hand over time, providing a custom fit

Fourchettes are MADE from synthetic leather to maintain flexibility and durability

Inner backing with high strength densely knitted aramid fabric to enhanced durability and resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy