Traffi TG4080 Green Leather Glove, Size 10, Leather Coating
- RS Stock No.:
- 765-607
- Mfr. Part No.:
- A-TG4080-GR-10
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-607
- Mfr. Part No.:
- A-TG4080-GR-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 10 | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Coating | Leather | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 10 | |
| Series | TG4080 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 10 | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Coating Leather | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 10 | ||
Series TG4080 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG welding glove offers superior protection and comfort for industrial applications. Crafted from high-quality cow grain leather, it safeguards against cuts, heat, and abrasion during demanding welding tasks.
Crafted from cow grain leather for enhanced comfort and durability
Provides protection against cuts, heat, and molten metal splatter
Long cuff design offers extra shielding for wrists and forearms
Related links
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
