Traffi TG5570 Green Acrylic Gloves, Size 8, Nitrile Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-613
Mfr. Part No.:
A-TG5570-GR-8
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Gloves

Size

8

Lining Material

Acrylic

Material

Acrylic

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Series

TG5570

Number of Gloves

10

Safety Standard

ANSI/ISEA 105

Resistance Features

Cold Protection

Coating

Nitrile

Standards/Approvals

ANSI/ISEA 105:2024

COO (Country of Origin):
LK
The Traffi winter glove featuring a specialized bi-polymer (nitrile and latex) double-dipped coating, it provides a total liquid barrier alongside elite thermal insulation for high-risk work in freezing conditions.

Engineered with an ultra-high-performance outer Shell that achieves Cut Level F/A6

Reinforced elastic knitted wrist creates a secure fit that blocks out cold air, moisture, and job-site debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy