Traffi TG5595 Orange Leather Gloves, Size 8, Leather Coating
- RS Stock No.:
- 765-638
- Mfr. Part No.:
- TG5595 - 8
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-638
- Mfr. Part No.:
- TG5595 - 8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Aramid Fabric Lining | |
| Material | Leather | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Series | TG5595 | |
| Resistance Features | Cold Protection | |
| Safety Standard | ANSI/ISEA 105 | |
| Standards/Approvals | ANSI/ISEA 105:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Aramid Fabric Lining | ||
Material Leather | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Number of Gloves 10 | ||
Series TG5595 | ||
Resistance Features Cold Protection | ||
Safety Standard ANSI/ISEA 105 | ||
Standards/Approvals ANSI/ISEA 105:2016 | ||
- COO (Country of Origin):
- PK
The Traffi winter glove engineered for extreme durability and cut resistance. Featuring a water-resistant finish and aramid reinforcement, it provides superior thermal insulation and professional protection in cold, wet, and hazardous conditions.
Crafted from high-quality goat leather with aramid-reinforced palms for superior cut and heat resistance
Features a soft thermal liner and fluorocarbon-free water-resistant treatment for warmth in wet conditions
Pre-curved fingers and strategic Palm padding reduce hand fatigue during extended professional use
Related links
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Traffi TG5660 Green Goat Grain Leather Size 8, Leather Coating
