Traffi TG6070 Green Acrylic Gloves, Size 10, NBR Coating
- RS Stock No.:
- 765-647
- Mfr. Part No.:
- A-TG6070-GR-10
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-647
- Mfr. Part No.:
- A-TG6070-GR-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | ANSI/ISEA 105 | |
| Resistance Features | Cold Protection | |
| Coating | NBR | |
| Series | TG6070 | |
| Number of Gloves | 5 | |
| Standards/Approvals | ANSI/ISEA 105:2024 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard ANSI/ISEA 105 | ||
Resistance Features Cold Protection | ||
Coating NBR | ||
Series TG6070 | ||
Number of Gloves 5 | ||
Standards/Approvals ANSI/ISEA 105:2024 | ||
- COO (Country of Origin):
- PK
The Traffi MicroDex nitrile cut level D winter glove is designed for high-risk, cold-weather environments. Combining D/A4 cut resistance with a waterproof membrane and MicroDex nitrile coating, it offers elite protection and grip for the most demanding winter job sites.
Treated with Sanitized Actifresh to provide long-lasting odor control and inhibit bacterial growth during extended wear
The nitrile foam Palm coating delivers exceptional grip in wet, dry, and oily conditions while remaining flexible to reduce fatigue
Related links
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
