Traffi TG1072 Red Acrylic Gloves, Size 11, Nitrile Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-660
Mfr. Part No.:
A-TG1072-RD-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Gloves

Lining Material

Acrylic

Material

Acrylic

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

Yes

EN 388 Blade

No

Number of Gloves

5

Resistance Features

Cold Protection

Coating

Nitrile

Series

TG1072

Safety Standard

EN 388

Standards/Approvals

EN 388:2016+A1:2018

COO (Country of Origin):
LK
The Traffi double-dipped winter glove featuring a unique dual-nitrile coating, it combines a liquid-proof base with a high-grip foam Palm to keep hands bone-dry and secure during heavy-duty winter maintenance or warehouse tasks.

A thick, soft-brushed acrylic Terry liner traps body heat effectively, providing elite insulation against the cold

A high-stretch knitted wrist creates a tight seal to lock out cold air, dust, and job-site debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy