Traffi TG1180 Red Leather Glove, Size 6, Leather Coating
- RS Stock No.:
- 765-663
- Mfr. Part No.:
- A-TG1180-RD-6
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-663
- Mfr. Part No.:
- A-TG1180-RD-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Glove | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Series | TG1180 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Glove | ||
Material Leather | ||
Lining Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Leather | ||
Number of Gloves 10 | ||
Series TG1180 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is expertly is designed for precision welding tasks, providing exceptional dexterity and safety through its high-quality materials and ergonomic construction.
Premium goat grain leather Palm enhances dexterity and tactile sensitivity
Durable cow split leather cuff protects against sparks and abrasion
Extended cuff length safeguards the wrist and lower forearm
Related links
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
