Showa 719B Blue Nitrile Chemical Resistant Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 766-119
- Mfr. Part No.:
- SHO719B2
- Manufacturer:
- Showa
Subtotal (1 pack of 12 pairs)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.52 | €2.043 |
*price indicative
- RS Stock No.:
- 766-119
- Mfr. Part No.:
- SHO719B2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Chemical Resistant Gloves | |
| Size | 8 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | 1 | |
| Number of Gloves | 12 | |
| Coating | Uncoated | |
| Resistance Features | Chemical Resistant, Food Safe, Liquid Resistant | |
| Safety Standard | EN 374-1, EN 374-5, EN 388:2016 + A1:2018, EN 407 | |
| Series | 719B | |
| Standards/Approvals | CE 0598 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Chemical Resistant Gloves | ||
Size 8 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture 1 | ||
Number of Gloves 12 | ||
Coating Uncoated | ||
Resistance Features Chemical Resistant, Food Safe, Liquid Resistant | ||
Safety Standard EN 374-1, EN 374-5, EN 388:2016 + A1:2018, EN 407 | ||
Series 719B | ||
Standards/Approvals CE 0598 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Showa Glove offering protection against chemicals whilst also being approved for handling foodstuffs. Of lightweight construction, it offers a 'second-skin' feel that facilitates excellent grip and dexterity. Minimizes cross-contamination risks.
Prevents ingress from oils, greases and liquid
Superior dexterity and comfort even over a cut-resistant liner
Diamond grip pattern on Palm offers outstanding grip properties in all conditions
Related links
- Showa 719B Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa 719B Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa 719B Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa CC700 Blue HPPE Size 10, Nitrile Coating
- Showa CC700 Blue HPPE Size 8, Nitrile Coating
- Showa CC700 Blue HPPE Size 9, Nitrile Coating
- Showa CC700 Blue HPPE Size 11, Nitrile Coating
- Unigloves Nitrex 460 Black Size M, Nitrile Coating
