NITRAS SAFETY 3531 Red Polyester Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 767-143
- Mfr. Part No.:
- 3531-1112-7
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€26.18
(exc. VAT)
€32.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.18 | €2.182 |
*price indicative
- RS Stock No.:
- 767-143
- Mfr. Part No.:
- 3531-1112-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Polyester | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | 4121 | |
| Number of Gloves | 144 | |
| Coating | Nitrile | |
| Series | 3531 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Slip Resistant | |
| Safety Standard | Cat II PPE, EN 388, EN 407 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 7 | ||
Material Polyester | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 4121 | ||
Number of Gloves 144 | ||
Coating Nitrile | ||
Series 3531 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Slip Resistant | ||
Safety Standard Cat II PPE, EN 388, EN 407 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Glove is expertly designed for optimal grip and tactile sensitivity while handling small parts. Crafted from recycled materials, it provides reliable protection in various industries, enhancing safety without compromising comfort.
Made from 100% recycled polyester for eco-friendly adherence
Slip-resistant nitrile foam coating ensures superior grip
Partly coated on Palm and fingertips for enhanced dexterity
Contact heat resistance up to 100°C for added safety
Compliant with EN 388 and EN 407 certifications for reliable protection
Related links
- NITRAS SAFETY 3531 Blue Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3531 Grey Size 9, Nitrile Foam Coating
- NITRAS SAFETY 3531 Grey Size 8, Nitrile Foam Coating
- NITRAS SAFETY 3531 Grey Size 10, Nitrile Foam Coating
- NITRAS SAFETY 3530 Red Polyester Gloves Nitrile Coating
- NITRAS SAFETY 3554 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY NITRAS OIL GRIP Black Size 7, Nitrile Coating
