SINGER SAFETY PHD55 Black, Grey, White Nitrile Rubber Protective Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 783-275
- Mfr. Part No.:
- PHD557ICE11
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 5 pairs)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.27 | €7.454 |
*price indicative
- RS Stock No.:
- 783-275
- Mfr. Part No.:
- PHD557ICE11
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 11 | |
| Product Type | Protective Gloves | |
| Lining Material | Acrylic Terry | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 50 | |
| Series | PHD55 | |
| Safety Standard | (EU) 2016/425 Category II | |
| Resistance Features | Cold Protection, Cut Protection, Heat Protection | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 11 | ||
Product Type Protective Gloves | ||
Lining Material Acrylic Terry | ||
Material Nitrile Rubber | ||
Colour Black, Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 50 | ||
Series PHD55 | ||
Safety Standard (EU) 2016/425 Category II | ||
Resistance Features Cold Protection, Cut Protection, Heat Protection | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves offer reliable hand protection, specifically designed for heavy and light industry use, maintenance, and finishing tasks, ensuring safety without compromising dexterity and comfort.
High density polyethylene and glass Fiber liner provides excellent cut resistance
Double nitrile coating ensures oil resistance and waterproofing
Related links
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
