SINGER SAFETY PHD500ICE Black, Grey, White High Density Polyethylene Protective Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 783-277
- Mfr. Part No.:
- PHD500ICE09
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 5 pairs)*
€31.82
(exc. VAT)
€39.14
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.82 | €6.364 |
*price indicative
- RS Stock No.:
- 783-277
- Mfr. Part No.:
- PHD500ICE09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Protective Gloves | |
| Size | 9 | |
| Lining Material | Acrylic Terry | |
| Material | High Density Polyethylene | |
| Colour | Black, Grey, White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Number of Gloves | 100 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Heat Protection, Oil Resistant | |
| Safety Standard | category II | |
| Series | PHD500ICE | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Protective Gloves | ||
Size 9 | ||
Lining Material Acrylic Terry | ||
Material High Density Polyethylene | ||
Colour Black, Grey, White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Number of Gloves 100 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Heat Protection, Oil Resistant | ||
Safety Standard category II | ||
Series PHD500ICE | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves offer reliable hand protection, specifically designed for heavy and light industry use, maintenance, and finishing tasks, ensuring safety without compromising dexterity and comfort.
High density polyethylene and glass Fiber liner provides excellent cut resistance
Double nitrile coating ensures oil resistance and waterproofing
Related links
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD55 Black White Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHD335PU Black Polyurethane Coated Protective Gloves Palm,
- SINGER SAFETY PHD335PU Black Polyurethane Coated Protective Gloves Palm,
