SINGER SAFETY PHD335 Black, Grey, White Polyester Protective Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 783-304
- Mfr. Part No.:
- PHD335NIF07
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.00 | €3.00 |
*price indicative
- RS Stock No.:
- 783-304
- Mfr. Part No.:
- PHD335NIF07
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Protective Gloves | |
| Size | 7 | |
| Material | Polyester | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Protection, Heat Protection | |
| Series | PHD335 | |
| Safety Standard | (EU) 2016/425 Category II | |
| Coating | Nitrile | |
| Number of Gloves | 100 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Protective Gloves | ||
Size 7 | ||
Material Polyester | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Protection, Heat Protection | ||
Series PHD335 | ||
Safety Standard (EU) 2016/425 Category II | ||
Coating Nitrile | ||
Number of Gloves 100 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves is designed for versatility in heavy and light industrial environments, ensuring optimal hand safety and comfort during tasks requiring precision and dexterity.
Constructed with a seamless knitted liner of polyester, high-density polyethylene, and elastase for enhanced comfort
Polyurethane-coated Palm provides excellent grip and abrasion resistance
Related links
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black Size 7, Polyurethane Coating
- SINGER SAFETY PHD335 Black Size 9, Polyurethane Coating
