ATG MaxiFlex Elite 34-774B Black Nitrile Foam, Nylon, Polyester, Elastane Precision Handling Gloves, Size XL, Nitrile
- RS Stock No.:
- 838-563
- Mfr. Part No.:
- 34774B-10B
- Manufacturer:
- ATG
Image representative of range
Subtotal (1 pack of 12 pairs)*
€103.70
(exc. VAT)
€127.55
(inc. VAT)
- 12 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.70 | €8.642 |
*price indicative
- RS Stock No.:
- 838-563
- Mfr. Part No.:
- 34774B-10B
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Precision Handling Gloves | |
| Size | XL | |
| Lining Material | Nylon, Polyester, Elastane | |
| Material | Nitrile Foam, Nylon, Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | |
| Mechanical Hazards EN 388 | Yes | |
| Series | MaxiFlex Elite 34-774B | |
| Coating | Nitrile Foam | |
| Number of Gloves | 144 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Precision Handling Gloves | ||
Size XL | ||
Lining Material Nylon, Polyester, Elastane | ||
Material Nitrile Foam, Nylon, Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | ||
Mechanical Hazards EN 388 Yes | ||
Series MaxiFlex Elite 34-774B | ||
Coating Nitrile Foam | ||
Number of Gloves 144 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG MaxiFlex Elite 34-774B Black Nitrile Foam Polyester Size XXL, Nitrile
- ATG MaxiFlex Elite 34-774B Black Nitrile Foam Polyester Size XS, Nitrile
- ATG MaxiFlex Elite 34-774B Black Nitrile Foam Polyester Size S, Nitrile Foam
- ATG MaxiFlex Elite 34-774B Black Nitrile Foam Polyester Size M, Nitrile Foam
- ATG MaxiFlex Elite 34-774B Black Nitrile Foam Polyester Size L, Nitrile Foam
- ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam Spandex Precision Handling Gloves Nitrile Foam Coating
- ATG Maxiflex Elite 42-274 Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
- ATG Maxiflex Elite 42-274 Blue Nitrile Foam Spandex Work Gloves Nitrile Foam Coating
