uvex 6072 Red Cotton Flock Chemical Resistant Gloves, Size 10, NBR Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€76.80

(exc. VAT)

€94.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.80€7.68

*price indicative

RS Stock No.:
841-194
Mfr. Part No.:
6072010
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Chemical Resistant Gloves

Size

10

Material

Cotton Flock

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Chemical Resistant

Coating

NBR

Series

6072

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

COO (Country of Origin):
MY
The Uvex Protection Glove delivers flexibility and sensitivity for enhanced wearer comfort. Designed for precision tasks it ensures reliable grip and tactile performance even in challenging wet environments.

Good grip in wet work environments

Very good tactile feel for precision handling

Extremely flexible for ease of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy