uvex 60092 Green Elastane, Polyamide, Polyethylene Glove, Size 9, NBR Coating
- RS Stock No.:
- 841-256
- Mfr. Part No.:
- 6009209
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pair)*
€10.11
(exc. VAT)
€12.44
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.11 |
*price indicative
- RS Stock No.:
- 841-256
- Mfr. Part No.:
- 6009209
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Glove | |
| Lining Material | Bamboo | |
| Material | Elastane, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Series | 60092 | |
| Coating | NBR | |
| Safety Standard | EN 407:2020, EN ISO | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Glove | ||
Lining Material Bamboo | ||
Material Elastane, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Series 60092 | ||
Coating NBR | ||
Safety Standard EN 407:2020, EN ISO | ||
Number of Gloves 2 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Bamboo TwinFlex D SG is a high-performance cut protection glove designed for superior comfort and safety. Its innovative bamboo technology provides an ergonomic fit, ensuring optimum dexterity while safeguarding against external hazards.
Ergonomic fit enhances wearer comfort and performance
Extremely sensitive construction allows for excellent tactility
Lightweight design minimises hand fatigue during extended use
Good grip surface improves handling in dry conditions
Related links
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
