uvex 60093 Green Bamboo Viscose, Elastane, HPPE, Polyamide, Steel Safety Gloves, Size 8, NBR Coating
- RS Stock No.:
- 858-027
- Mfr. Part No.:
- 6009308
- Manufacturer:
- uvex
Image representative of range
Subtotal (1 pack of 10 pairs)*
€161.00
(exc. VAT)
€198.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €161.00 | €16.10 |
*price indicative
- RS Stock No.:
- 858-027
- Mfr. Part No.:
- 6009308
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Gloves | |
| Size | 8 | |
| Material | Bamboo Viscose, Elastane, HPPE, Polyamide, Steel | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Cut Protection | |
| Coating | NBR | |
| Series | 60093 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Gloves | ||
Size 8 | ||
Material Bamboo Viscose, Elastane, HPPE, Polyamide, Steel | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Cut Protection | ||
Coating NBR | ||
Series 60093 | ||
Standards/Approvals EN ISO 21420:2020 | ||
- COO (Country of Origin):
- DE
The Uvex cut protection glove offers exceptional safety and comfort with its patented Bamboo TwinFlex yarn technology, designed specifically for high cut protection and flexibility in various working environments.
Ergonomic fit enhances comfort during prolonged use
Increased service life due to Uvex protexxion zone
High visibility for improved safety on the job
Excellent abrasion resistance for prolonged durability
Related links
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
- uvex 60093 Green Bamboo Viscose HPPE Steel Safety Gloves NBR Coating
