Marigold Yellow Latex Chemical Resistant Work Gloves, Size 10

Unavailable
RS will no longer stock this product.
RS Stock No.:
861-653
Mfr. Part No.:
GO4Y SIZE 10.5(XL)
Manufacturer:
Marigold
Find similar products by selecting one or more attributes.
Select all

Brand

Marigold

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Yellow

Glove Coating

No Coating

Number of Gloves

2

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

0

EN374 Chemical

Yes

EN511 Cold

No

EN407 Thermal

No

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Marigold Suregrip Gloves


Made from yellow natural rubber
Long cuff and heavier weight for better protection
Raised patterned palms and fingers for excellent wet grip
Beaded cuff for tear resistance and easy pull-on
Flock lined for comfort. Flexible, sensitive and strong
Ideal for use in chemical, electronic laboratories and pre-production areas
High resistance to water based chemicals

Standards

EN388 3110, EN374, EN374-3