Unigloves UCHG300 Yellow Latex General Handling Gloves, Size XL, Latex Coating
- RS Stock No.:
- 912-407
- Mfr. Part No.:
- UCHG3005Y-PACK
- Manufacturer:
- Unigloves
Subtotal (1 box of 10 pairs)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7.09 | €0.709 |
*price indicative
- RS Stock No.:
- 912-407
- Mfr. Part No.:
- UCHG3005Y-PACK
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | General Handling Gloves | |
| Size | XL | |
| Lining Material | Cotton Flock | |
| Material | Latex | |
| Colour | Yellow | |
| Safety Standard | EN | |
| Series | UCHG300 | |
| Resistance Features | Animal Fat Resistant, Chemical Resistant, Waterproof | |
| Number of Gloves | 24 | |
| Coating | Latex | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type General Handling Gloves | ||
Size XL | ||
Lining Material Cotton Flock | ||
Material Latex | ||
Colour Yellow | ||
Safety Standard EN | ||
Series UCHG300 | ||
Resistance Features Animal Fat Resistant, Chemical Resistant, Waterproof | ||
Number of Gloves 24 | ||
Coating Latex | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Household Yellow Gloves provides reliable protection for minimal-risk tasks, designed specifically for safe handling in various environments where hygiene is paramount.
Made from superior yellow vinyl to ensure durability and comfort
Designed to minimise the risk of contamination while performing tasks
Powder-free design eliminates the risk of allergic reactions
Related links
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Green Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Blue Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Pink Latex General Handling Gloves Latex Coating
- Unigloves UCHG300 Yellow Latex Work Gloves Latex Coating
- Unigloves UGHG300 Yellow Latex General Handling Gloves Latex Coating
