SKF TMBA White Polyester Work Gloves, Size 9
- RS Stock No.:
- 124-8436
- Distrelec Article No.:
- 304-09-856
- Mfr. Part No.:
- TMBA G11
- Manufacturer:
- SKF
Subtotal (1 unit)*
€26.01
(exc. VAT)
€31.99
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.01 |
*price indicative
- RS Stock No.:
- 124-8436
- Distrelec Article No.:
- 304-09-856
- Mfr. Part No.:
- TMBA G11
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | EN 407, EN 388 | |
| Series | TMBA | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Number of Gloves 1 | ||
Safety Standard EN 407, EN 388 | ||
Series TMBA | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
- COO (Country of Origin):
- PL
SKF Work Gloves, 9 Glove size, Heat Resistant Application - TMBA G11
These work gloves are engineered for high-performance applications, specifically designed to provide heat resistance and safety in demanding environments. Made from durable polyester, these gloves offer a size 9 fitting, accommodating various hand sizes while ensuring comfort and protection.
Features & Benefits
• Heat resistant design protects against high temperatures
• Cut resistant capabilities safeguard hands from sharp objects
• EN388 certified gloves ensure reliable performance against hazards
• Abrasion resistant material enhances product longevity
• Thermal protection gloves offer insulation against cold conditions
• Suitable for industrial environments requiring precision handling
Applications
• Used for automotive industry assembly tasks
• Ideal for electrical and electronics manufacturing
• Suitable for mechanical repair and maintenance work
• Designed for hot work environments like foundries
What materials are used in the construction of these gloves?
The gloves are made from high-quality polyester, providing durability and flexibility for varied tasks while ensuring heat resistance.
How do these gloves perform against cuts?
They demonstrate excellent cut resistance, meeting the EN388 Cut - Coup Test rating of 3, effectively protecting hands from potential lacerations.
Are these gloves suitable for outdoor work in cold temperatures?
Yes, they incorporate thermal protection features, making them suitable for outdoor environments that require insulation against cold weather.
What level of abrasion resistance do these gloves offer?
With an EN388 Abrasion rating of 1, they provide basic resistance against wear, suitable for moderate tasks.
How do I determine my correct glove size for optimum fit?
To find the right size, measure the circumference of your hand at the knuckles. A size 9 glove will provide an optimal fit for this measurement.
