Delta Plus VENICUTD00 Blue, White Work Gloves, Size 9, Uncoated Coating

Subtotal (1 pair)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.17

*price indicative

RS Stock No.:
302-295
Mfr. Part No.:
VECUTD00BL09
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

9

Colour

Blue, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016 + A1:2018, ISO 13997

Number of Gloves

24

Series

VENICUTD00

Resistance Features

Cut Resistant

Coating

Uncoated

Standards/Approvals

CE, EN 388 4 X 4 3 D, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Uncoated level D cut resistant glove combining comfort and flexibility, ideal for the food industry. It offers durability with performance unchanged even after washing and ensures a perfect fit, allowing users to work comfortably without wrist discomfort during prolonged use.

Washable glove so it can be reused

Reduces perspiration thanks to its excellent breathability

Lightweight for optimal dexterity

Compatible with food

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy