uvex Unilite 6605 RD Red Polyamide Work Gloves, Size 10, NBR Coating

Subtotal (1 pair)*

€3.37

(exc. VAT)

€4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.37

*price indicative

RS Stock No.:
127-8538
Mfr. Part No.:
6096710
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

10

Product Type

Work Gloves

Material

Polyamide

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Series

Unilite 6605 RD

Coating

NBR

Resistance Features

General Purpose

Safety Standard

EN 388

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
LK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy