uvex C500 Green High Performance Polyethylene Work Gloves, Size 7, Vinyl Coating

Subtotal (1 pair)*

€16.63

(exc. VAT)

€20.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€16.63

*price indicative

RS Stock No.:
130-2375
Mfr. Part No.:
6049907
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Work Gloves

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Green

EN 388 Abrasion

No

EN 388 Tear

4

EN 388 Puncture

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Number of Gloves

2

Series

C500

Coating

Vinyl

Safety Standard

No

Resistance Features

Cut Resistant

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

uvex C500 dry – the cut protection glove with excellent grip


The Uvex C500 series sets standards regarding protection, comfort, flexibility, tactility and economy. This high-tech safety glove combines all of these qualities with the highest level of cut protection, level 5/C. The Uvex C500 dry with HPV grip dots guarantees outstanding tactile sensation, flexibility and grip.

General features


• Cut protection glove with excellent wearer comfort
• Palm and fingers with High-Performance Vinyl (HPV) grip
• Colour: lime, anthracite
• Available in sizes: 7 to 11

Comfort features


• Highly flexible
• Very good tactile sensation
• Perfect fit with 3D Ergo technology
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Silicone-free according to imprint test
• Highly breathable thanks to Uvex climazone

Protection features


• Certified to EN 388:2016 (X X 4 X C)
• Excellent grip in dry environments
• Very high level of cut protection with patented Uvex Bamboo TwinFlex® technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy