uvex Phynomic C3 Blue Elastane Work Gloves, Size 10, Aqua Polymer Foam Coating
- RS Stock No.:
- 130-4435
- Mfr. Part No.:
- 6008010
- Manufacturer:
- uvex
Subtotal (1 pair)*
€13.40
(exc. VAT)
€16.48
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.40 |
*price indicative
- RS Stock No.:
- 130-4435
- Mfr. Part No.:
- 6008010
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Series | Phynomic C3 | |
| Coating | Aqua Polymer Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Series Phynomic C3 | ||
Coating Aqua Polymer Foam | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
uvex phynomic B foam – a lightweight cut protection glove with touchscreen compatibility
Lightweight, flexible and resilient! It is with good reason that the Uvex phynomic B foam is one of our most popular gloves. It fits like a second skin and is perfect for any task requiring a low level of cut protection and/or touch sensitivity. Uvex phynomic cut-protection gloves are manufactured in our carbon-neutral production facility in Germany and meet the highest standards of health protection (proDERM®). And thanks to touchscreen compatibility on all standard screens, tablets and mobile phones, youll never need to remove the Uvex phynomic B foam while working.
General features
• Upgrade of the Uvex phynomic C3 model with touchscreen compatibility, now renamed Uvex phynomic B foam
• Lightweight and touch-sensitive cut protection glove for mechanical tasks in dry environments
• Aqua-polymer Xtra-Grip coating on Palm and fingertips
• Excellent fit
• Lightweight and touch-sensitive cut protection glove for mechanical tasks in dry environments
• Aqua-polymer Xtra-Grip coating on Palm and fingertips
• Excellent fit
Comfort features
• Extremely breathable thanks to the aqua-polymer foam coating
• Excellent touch sensitivity when assembling parts
• Perfect fit thanks to 3D Ergo technology
• Very good skin tolerance – as confirmed by dermatologists
• Free from harmful substances in accordance with OEKO-TEX® Standard 100
• Very good skin tolerance – as confirmed by the proDERM Institute for Applied Dermatological Research
• Excellent touch sensitivity when assembling parts
• Perfect fit thanks to 3D Ergo technology
• Very good skin tolerance – as confirmed by dermatologists
• Free from harmful substances in accordance with OEKO-TEX® Standard 100
• Very good skin tolerance – as confirmed by the proDERM Institute for Applied Dermatological Research
Protection features
• Certified to EN 388 (4 X 4 2 B)
• Outstanding mechanical abrasion resistance thanks to the moisture-repellent aqua-polymer foam coating
• Very good grip in dry and slightly damp environments
• Good cut protection and excellent tear resistance thanks to its optimal material composition
• Touchscreen compatibility for use on all standard screens, tablets and mobile phones
• Outstanding mechanical abrasion resistance thanks to the moisture-repellent aqua-polymer foam coating
• Very good grip in dry and slightly damp environments
• Good cut protection and excellent tear resistance thanks to its optimal material composition
• Touchscreen compatibility for use on all standard screens, tablets and mobile phones
Application areas
• Cut protection (Level B) for the following types of work: Precision work
• Inspections
• Sorting
• Food processing
• Packaging operations
• Precision assembly
• Working on industrial screens, tablets and mobile phones
• Inspections
• Sorting
• Food processing
• Packaging operations
• Precision assembly
• Working on industrial screens, tablets and mobile phones
Related links
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C3 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic C5 Blue Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Size 10, Aqua Polymer Foam Coating
- uvex Uvex phynomic Blue Elastane Work Gloves Aqua Polymer Foam Coating
