uvex Unilite 7700 Grey Elastane, Polyamide Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 130-4458
- Mfr. Part No.:
- 6058509
- Manufacturer:
- uvex
Subtotal (1 pair)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.89 |
*price indicative
- RS Stock No.:
- 130-4458
- Mfr. Part No.:
- 6058509
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Elastane, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Series | Unilite 7700 | |
| Coating | NBR | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Elastane, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Series Unilite 7700 | ||
Coating NBR | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
uvex Unilite 7700 – light, breathable, flexible
The Uvex Unilite 7700 is a flexible yet very robust knitted glove with NBR polyurethane coating, which is excellently suited to delicate assembly work and other sensitive activities.
General features
• Flexible and robust safety glove for precision mechanical work
• NBR polyurethane coating on the Palm and fingertips
• Colour: grey, black
• Available in sizes: 7 to 11
• NBR polyurethane coating on the Palm and fingertips
• Colour: grey, black
• Available in sizes: 7 to 11
Comfort features
• Good tactile feel
• Very good fit
• Highly flexible
• Very good fit
• Highly flexible
Protection features
• Certified in line with EN 388:2016 (4 1 2 1 X)
• Good mechanical abrasion resistance with the polyamide elastane liner and the NBR polyurethane coating
• Good grip in dry and slightly damp to slightly oily areas
• Good mechanical abrasion resistance with the polyamide elastane liner and the NBR polyurethane coating
• Good grip in dry and slightly damp to slightly oily areas
Application areas
• Fine assembly work
• Precision work
• Inspection
• Sorting
• Precision work
• Inspection
• Sorting
Related links
- uvex Unilite 7700 Grey Polyamide Size 7, NBR Coating
- uvex Unilite 6605 Black Elastane Size 9, NBR Coating
- uvex Unilite 7700 Grey Polyamide Size 8, NBR Coating
- uvex Unilite 7700 Grey Polyamide Size 11, NBR Coating
- uvex Unilite 7700 Grey Polyamide Size 10, NBR Coating
- uvex Unilite 6605 Black Elastane Size 8, NBR Coating
- uvex Unilite 6605 Black Elastane Size 6, NBR Coating
- uvex 60781 Blue Elastane Size 9, NBR Coating
