Snickers Power Open Black Polyamide Work Gloves, Size 12
- RS Stock No.:
- 144-6220
- Mfr. Part No.:
- 95860448012
- Manufacturer:
- Snickers
Subtotal (1 pair)*
€43.79
(exc. VAT)
€53.86
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €43.79 |
*price indicative
- RS Stock No.:
- 144-6220
- Mfr. Part No.:
- 95860448012
- Manufacturer:
- Snickers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Series | Power Open | |
| Resistance Features | General Purpose | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN1149, EN12477, EN388, EN407 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Series Power Open | ||
Resistance Features General Purpose | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN1149, EN12477, EN388, EN407 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Free and protected. Reinforced fingerless work gloves combining reliable protection with total fingertip control. Features curved design and amazing grip for enhanced working comfort. EN 388.
Ergonomic curved design sculptured to minimise restraint and optimise grip
The two closed finger tips are designed for good precision and high comfort
Durable, water protective and smart phone compatible Polyurethane material at palm side and elastic dorsal side for outstanding comfort and freedom of movement
Slip in design, elastic cuff and rubber pull-tab make it very easy to put on the gloves
Cushioning at palm side and protective reinforced knuckles for support and high protection
Related links
- Snickers Power Open Black Polyamide Work Gloves, Size 11
- Snickers Power Open Black Polyamide Work Gloves, Size 10
- Snickers Power Open Black Polyamide Work Gloves, Size 9
- Snickers Power Open Black Polyamide Work Gloves, Size 7
- Snickers Power Open Black Polyamide Work Gloves, Size 8
- Snickers Power Core Black Polyamide Work Gloves, Size 12
- Snickers Power Core Black Polyamide Work Gloves, Size 9
- Snickers Power Core Black Polyamide Work Gloves, Size 8
