uvex Unilite 6605 Black Nylon Work Gloves, Size 6, NBR Coating
- RS Stock No.:
- 175-4383
- Mfr. Part No.:
- 6057306
- Manufacturer:
- uvex
Subtotal (1 pair)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.24 |
*price indicative
- RS Stock No.:
- 175-4383
- Mfr. Part No.:
- 6057306
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Series | Unilite 6605 | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Series Unilite 6605 | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Coating NBR | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
uvex Unilite 6605 – light, breathable, flexible
The Uvex Unilite 6605 is a lightweight, comfortable knitted glove with breathable nitrile foam coating, which is excellently suited to delicate assembly work and other sensitive activities.
General features
• Lightweight knitted glove with nitrile foam coating for precision mechanical work
• Nitrile foam coating on the Palm and fingertips
• Colour: black, black
• Available in sizes: 6 to 11
• Nitrile foam coating on the Palm and fingertips
• Colour: black, black
• Available in sizes: 6 to 11
Comfort features
• Breathable
• Good tactile feel
• Good fit
• Highly flexible
• Good tactile feel
• Good fit
• Highly flexible
Protection features
• Certified in line with EN 388:2016 (4 1 2 2 X)
• Very good mechanical abrasion resistance with the polyamide liner and the coating
• Good grip in dry to slightly damp areas
• Very good mechanical abrasion resistance with the polyamide liner and the coating
• Good grip in dry to slightly damp areas
Application areas
• Fine assembly work
• Assembly of small parts
• Inspection
• Sorting
• Assembly of small parts
• Inspection
• Sorting
Related links
- uvex Unilite 6605 Black Elastane Size 6, NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 6605 Black Elastane Size 9, NBR Coating
- uvex Unilite 6605 Black Elastane Size 8, NBR Coating
